Part Details for V62C2162048L-100T by Mosel Vitelic Corporation
Overview of V62C2162048L-100T by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Part Details for V62C2162048L-100T
V62C2162048L-100T CAD Models
V62C2162048L-100T Part Data Attributes
|
V62C2162048L-100T
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V62C2162048L-100T
Mosel Vitelic Corporation
Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.2 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V62C2162048L-100T
This table gives cross-reference parts and alternative options found for V62C2162048L-100T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62C2162048L-100T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C2184096L-55B | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 8 X 10 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | V62C2162048L-100T vs V62C2184096L-55B |
HY62EF8400ASLM-12I | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | V62C2162048L-100T vs HY62EF8400ASLM-12I |
HY62LF16406D-SF70I | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | V62C2162048L-100T vs HY62LF16406D-SF70I |
K6F4008U2C-FF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 6.50 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | V62C2162048L-100T vs K6F4008U2C-FF550 |
M24L416256DA-70BIG | Pseudo Static RAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Elite Semiconductor Memory Technology Inc | V62C2162048L-100T vs M24L416256DA-70BIG |
HY62SF8400LLM-15I | Standard SRAM, 512KX8, 150ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | V62C2162048L-100T vs HY62SF8400LLM-15I |
HY62UF16400SLM-10 | Standard SRAM, 256KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | V62C2162048L-100T vs HY62UF16400SLM-10 |
HY62UF8400LLM-85 | Standard SRAM, 512KX8, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | V62C2162048L-100T vs HY62UF8400LLM-85 |
AP9B105-10VC | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44 | Integrated Silicon Solution Inc | V62C2162048L-100T vs AP9B105-10VC |
M24L416256DA-55BEG | Pseudo Static RAM, 256KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Elite Semiconductor Memory Technology Inc | V62C2162048L-100T vs M24L416256DA-55BEG |