Part Details for V62C1801024L-100BI by Mosel Vitelic Corporation
Overview of V62C1801024L-100BI by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V62C1801024L-100BI
V62C1801024L-100BI CAD Models
V62C1801024L-100BI Part Data Attributes:
|
V62C1801024L-100BI
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V62C1801024L-100BI
Mosel Vitelic Corporation
Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA33,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA33,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 1.8 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for V62C1801024L-100BI
This table gives cross-reference parts and alternative options found for V62C1801024L-100BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62C1801024L-100BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C3801024L-55B | Standard SRAM, 128KX8, 55ns, CMOS, PBGA48, FBGA-48 | Mosel Vitelic Corporation | V62C1801024L-100BI vs V62C3801024L-55B |
IDT71V508S100Y | ZBT SRAM, 128KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | V62C1801024L-100BI vs IDT71V508S100Y |
SRM20W117LLRT2 | 64KX16 STANDARD SRAM, 120ns, PDSO44, PLASTIC, REVERSE, TSOP2-44 | Epson Electronics America Inc | V62C1801024L-100BI vs SRM20W117LLRT2 |
CY14B101NA-BA45XCT | Non-Volatile SRAM, 64KX16, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | V62C1801024L-100BI vs CY14B101NA-BA45XCT |
KM68FS1000ZI-10 | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, CSP-48 | Samsung Semiconductor | V62C1801024L-100BI vs KM68FS1000ZI-10 |
PDM41532SA20SOTY | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | V62C1801024L-100BI vs PDM41532SA20SOTY |
SRM20W117LLTX7 | 64KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | Epson Electronics America Inc | V62C1801024L-100BI vs SRM20W117LLTX7 |
V62C31161024LL-35T | Standard SRAM, 64KX16, 35ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mosel Vitelic Corporation | V62C1801024L-100BI vs V62C31161024LL-35T |
M5M5V1B016TP-12 | Standard SRAM, 64KX16, 12ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | V62C1801024L-100BI vs M5M5V1B016TP-12 |
IS62UP1288LL-55B | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | V62C1801024L-100BI vs IS62UP1288LL-55B |