Part Details for V62C1161024L-100T by Mosel Vitelic Corporation
Overview of V62C1161024L-100T by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V62C1161024L-100T
V62C1161024L-100T CAD Models
V62C1161024L-100T Part Data Attributes
|
V62C1161024L-100T
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V62C1161024L-100T
Mosel Vitelic Corporation
Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V62C1161024L-100T
This table gives cross-reference parts and alternative options found for V62C1161024L-100T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62C1161024L-100T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65WV6416DBLL-45BLA3 | Standard SRAM, 64KX16, 45ns, CMOS, PBGA48, 8 X 6 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | V62C1161024L-100T vs IS65WV6416DBLL-45BLA3 |
CY14B101KA-ZS20XIT | Non-Volatile SRAM, 128KX8, 20ns, CMOS, PDSO44, ROHS COMPLIANT, TSSOP2-44 | Cypress Semiconductor | V62C1161024L-100T vs CY14B101KA-ZS20XIT |
K6L1016C3B-RF10 | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | V62C1161024L-100T vs K6L1016C3B-RF10 |
IS62V6416LL-12KI | Standard SRAM, 128KX8, 120ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Silicon Solution Inc | V62C1161024L-100T vs IS62V6416LL-12KI |
IS62UT6416LL-55H | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | V62C1161024L-100T vs IS62UT6416LL-55H |
M5M51016ATP-85L | Standard SRAM, 128KX8, 85ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | V62C1161024L-100T vs M5M51016ATP-85L |
KM616V1002CF-150 | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | V62C1161024L-100T vs KM616V1002CF-150 |
SRM20W117SLTX2 | 64KX16 STANDARD SRAM, 120ns, PDSO44, PLASTIC, TSOP2-44 | Epson Electronics America Inc | V62C1161024L-100T vs SRM20W117SLTX2 |
KM6161002CLT-150 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | V62C1161024L-100T vs KM6161002CLT-150 |
K6L1016C3B-RB550 | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | V62C1161024L-100T vs K6L1016C3B-RB550 |