Part Details for V62/14606-01XE-T by Texas Instruments
Overview of V62/14606-01XE-T by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-06L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
146-06J08SL | Coilcraft Inc | Variable Inductor, 0.142uH Min, 0.184uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-06J08L | Coilcraft Inc | Variable Inductor, 0.188uH Min, 0.292uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for V62/14606-01XE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-V62/14606-01XE-T-ND
|
DigiKey | DUAL FET BUS SWITCH 2.5-V/3.3-V Min Qty: 450 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4000 | Buy Now |
DISTI #
595-V62/14606-01XE-T
|
Mouser Electronics | Digital Bus Switch ICs Dual FET Bus Switch 2.5V/3.3V RoHS: Compliant | 0 |
|
$1.8200 / $2.5300 | Order Now |
Part Details for V62/14606-01XE-T
V62/14606-01XE-T CAD Models
V62/14606-01XE-T Part Data Attributes
|
V62/14606-01XE-T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/14606-01XE-T
Texas Instruments
DUAL FET BUS SWITCH 2.5-V/3.3-V LOW-VOLTAGE HIGH-BANDWIDTH BUS SWITCH 8-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.7 mA | |
Prop. Delay@Nom-Sup | 2.3 ns | |
Propagation Delay (tpd) | 2.3 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for V62/14606-01XE-T
This table gives cross-reference parts and alternative options found for V62/14606-01XE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/14606-01XE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCB3Q3306AMPWREP | DUAL FET BUS SWITCH 2.5-V/3.3-V LOW-VOLTAGE HIGH-BANDWIDTH BUS SWITCH 8-TSSOP -55 to 125 | Texas Instruments | V62/14606-01XE-T vs CCB3Q3306AMPWREP |
CCB3Q3306AMPWEP | DUAL FET BUS SWITCH 2.5-V/3.3-V LOW-VOLTAGE HIGH-BANDWIDTH BUS SWITCH 8-TSSOP -55 to 125 | Texas Instruments | V62/14606-01XE-T vs CCB3Q3306AMPWEP |