Microcontrollers and Processors
V62/11613-01XE
Texas Instruments
Description: Enhanced Product 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, 16-Bit Sigma-Delta A/D 16-QFN -40 to 125

Overview of V62/11613-01XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
10116136-001LF Amphenol Communications Solutions Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Ni Plating, 1.57 mm PCB, 3 amps, 57 volts, TEAL HSG

Price & Stock for V62/11613-01XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-V62/11613-01XE
Mouser Electronics 16-bit Microcontrollers - MCU 16B Ultra-Low-Power MCU RoHS: Compliant 0
  • 250 $6.3400
  • 500 $5.7800
  • 1,000 $5.0300
$5.0300 / $6.3400 Order Now

CAD Models for V62/11613-01XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V62/11613-01XE by Texas Instruments

V62/11613-01XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC16,.16SQ,25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
4 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines
10
Number of Serial I/Os
Number of Terminals
16
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
128
RAM (words)
0.125
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
16 MHz
Supply Current-Max
0.38 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. V62/11613-01XE
    Texas Instruments
    Enhanced Product 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, 16-Bit Sigma-Delta A/D 16-QFN -40 to 125
    VS

Alternate Parts for V62/11613-01XE

This table gives cross-reference parts and alternative options found for V62/11613-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/11613-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F2003IRSA 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 Texas Instruments V62/11613-01XE vs MSP430F2003IRSA
MSP430F2003TRSA 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 Texas Instruments V62/11613-01XE vs MSP430F2003TRSA
MSP430F2003IRSAR 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 85 Texas Instruments V62/11613-01XE vs MSP430F2003IRSAR
MSP430F2003TRSAT 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 105 Texas Instruments V62/11613-01XE vs MSP430F2003TRSAT
MSP430F2013IRSA 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 Texas Instruments V62/11613-01XE vs MSP430F2013IRSA
MSP430F2013TRSA 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 Texas Instruments V62/11613-01XE vs MSP430F2013TRSA
MSP430F2003IRSAT 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 85 Texas Instruments V62/11613-01XE vs MSP430F2003IRSAT
MSP430F2013TRSAT 16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 16-QFN -40 to 105 Texas Instruments V62/11613-01XE vs MSP430F2013TRSAT
MSP430F2013IRSAR 16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 16-QFN -40 to 85 Texas Instruments V62/11613-01XE vs MSP430F2013IRSAR
MSP430F2003TRSAR 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 105 Texas Instruments V62/11613-01XE vs MSP430F2003TRSAR
Part Number Description Manufacturer Compare
MSP430F2013QRSATEP Enhanced Product 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, 16-Bit Sigma-Delta A/D 16-QFN -40 to 125 Texas Instruments V62/11613-01XE vs MSP430F2013QRSATEP
MSP430F2002IRSAT 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 16-QFN -40 to 85 Texas Instruments V62/11613-01XE vs MSP430F2002IRSAT
MSP430F2012TRSAT 16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 16-QFN -40 to 105 Texas Instruments V62/11613-01XE vs MSP430F2012TRSAT
MSP430F2003TRSAT 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 105 Texas Instruments V62/11613-01XE vs MSP430F2003TRSAT
MSP430F2013IRSAR 16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 16-QFN -40 to 85 Texas Instruments V62/11613-01XE vs MSP430F2013IRSAR
MSP430F2013TRSAT 16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 16-QFN -40 to 105 Texas Instruments V62/11613-01XE vs MSP430F2013TRSAT
MSP430F2003IRSA 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 Texas Instruments V62/11613-01XE vs MSP430F2003IRSA
MSP430F2003TRSAR 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 105 Texas Instruments V62/11613-01XE vs MSP430F2003TRSAR
MSP430F2002TRSAR 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 16-QFN -40 to 105 Texas Instruments V62/11613-01XE vs MSP430F2002TRSAR
MSP430F2002TRSAT 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 16-QFN -40 to 105 Texas Instruments V62/11613-01XE vs MSP430F2002TRSAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/11613-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/11613-01XE by Texas Instruments

  • Please alert me when V62/11613-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/11613-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/11613-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/11613-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/11613-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/11613-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: