Part Details for V62/07622-03XE by Texas Instruments
Overview of V62/07622-03XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-22-33NE-10.762238 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for V62/07622-03XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/07622-03XE
|
Mouser Electronics | Switching Voltage Regulators Mil Enh 17V 1.5A Synch Step-Down Conv RoHS: Compliant | 0 |
|
$6.3500 | Order Now |
Part Details for V62/07622-03XE
V62/07622-03XE CAD Models
V62/07622-03XE Part Data Attributes
|
V62/07622-03XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/07622-03XE
Texas Instruments
Enhanced Product 17 V, 1.5 A, Synchronous Step-Down Converter 16-QFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM CONTROL TECHNIQ IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for V62/07622-03XE
This table gives cross-reference parts and alternative options found for V62/07622-03XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/07622-03XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62112MRSAREP | Enhanced Product 17 V, 1.5 A, Synchronous Step-Down Converter 16-QFN -55 to 125 | Texas Instruments | V62/07622-03XE vs TPS62112MRSAREP |