Datasheets
V62/06654-01XE by: Texas Instruments

Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -55 to 125

Part Details for V62/06654-01XE by Texas Instruments

Overview of V62/06654-01XE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for V62/06654-01XE

Part # Distributor Description Stock Price Buy
DISTI # 595-V62/06654-01XE
Mouser Electronics Latches Mil Enhance 3.3V ABT 16B Transp D-Type RoHS: Compliant 0
  • 1,000 $2.5100
  • 2,000 $2.3900
$2.3900 / $2.5100 Order Now
DISTI # E54:1762_00582971
Arrow Electronics Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2340 Europe - 1000
  • 1,000 $3.9871
  • 2,000 $3.6685
  • 3,000 $3.4408
  • 5,000 $3.2775
  • 10,000 $3.1062
  • 50,000 $2.9877
$2.9877 / $3.9871 Buy Now

Part Details for V62/06654-01XE

V62/06654-01XE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V62/06654-01XE Part Data Attributes

V62/06654-01XE Texas Instruments
Buy Now Datasheet
Compare Parts:
V62/06654-01XE Texas Instruments Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP, SSOP48,.3
Pin Count 48
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Control Type ENABLE LOW/HIGH
Count Direction UNIDIRECTIONAL
Family LVT
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 16
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 5 ns
Propagation Delay (tpd) 6.2 ns
Qualification Status Not Qualified
Seated Height-Max 2.79 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.49 mm

Alternate Parts for V62/06654-01XE

This table gives cross-reference parts and alternative options found for V62/06654-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06654-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LVTH16373DL 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs SN74LVTH16373DL
74LVTH16373MEA Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation V62/06654-01XE vs 74LVTH16373MEA
SN74LVTH16373DLRG4 IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48, Bus Driver/Transceiver Texas Instruments V62/06654-01XE vs SN74LVTH16373DLRG4
SN74LVTH16373DLG4 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs SN74LVTH16373DLG4
74LVTH16373DLRG4 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs 74LVTH16373DLRG4
SN74LVTH162373DLR 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs SN74LVTH162373DLR
V62/04712-01YE Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs V62/04712-01YE
SN74LVTH16373DLR 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs SN74LVTH16373DLR
74LVTH16373MEAX Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation V62/06654-01XE vs 74LVTH16373MEAX
CLVTH16373IDLREP Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs CLVTH16373IDLREP
Part Number Description Manufacturer Compare
SN74LVTH162373DL 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs SN74LVTH162373DL
SN74LVTH16373DLG4 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs SN74LVTH16373DLG4
SN74LVTH16373DLR 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs SN74LVTH16373DLR
V62/04712-01YE Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs V62/04712-01YE
74LVTH16373MEAX_NL Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, LEAD FREE, MO-118, SSOP-48 Fairchild Semiconductor Corporation V62/06654-01XE vs 74LVTH16373MEAX_NL
SN74LVTH16373DL 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs SN74LVTH16373DL
74LVTH16373MEA Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation V62/06654-01XE vs 74LVTH16373MEA
74LVTH16373MEAX Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation V62/06654-01XE vs 74LVTH16373MEAX
CLVTH16373IDLREP Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs CLVTH16373IDLREP
74LVTH16373DLRG4 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments V62/06654-01XE vs 74LVTH16373DLRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/06654-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/06654-01XE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/06654-01XE would you like to use for your alert(s)?
  • Please alert me when V62/06654-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/06654-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/06654-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/06654-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/06654-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/06654-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: