There are no models available for this part yet.
Overview of V62/04755-01XE by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V62/04755-01XE by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
595-V62/04755-01XE
|
Mouser Electronics | Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
CAD Models for V62/04755-01XE by Texas Instruments
Part Data Attributes for V62/04755-01XE by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.09 µA
|
Bias Current-Max (IIB) @25C
|
0.07 µA
|
Common-mode Reject Ratio-Min
|
100 dB
|
Common-mode Reject Ratio-Nom
|
115 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
550 µA
|
Input Offset Voltage-Max
|
400 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
0.4 V/us
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Current-Max
|
0.23 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1700
|
Voltage Gain-Min
|
300000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for V62/04755-01XE
This table gives cross-reference parts and alternative options found for V62/04755-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04755-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33171DR2 | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | V62/04755-01XE vs MC33171DR2 |
TLE2021MDR | OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | V62/04755-01XE vs TLE2021MDR |
TLE2021IDG4 | Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | V62/04755-01XE vs TLE2021IDG4 |
MC35171D | OP-AMP, 6500uV OFFSET-MAX, 2.1MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | V62/04755-01XE vs MC35171D |
MC35171DT | OP-AMP, 6500uV OFFSET-MAX, 2.1MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | V62/04755-01XE vs MC35171DT |
TLE2021CDRG4 | Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | V62/04755-01XE vs TLE2021CDRG4 |
V62/04755-02XE | Enhanced Product Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | V62/04755-01XE vs V62/04755-02XE |
MC33171DT | Low consumption versus speed | STMicroelectronics | V62/04755-01XE vs MC33171DT |
MC33171DR2 | OP-AMP, 6500uV OFFSET-MAX, 1.8MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | V62/04755-01XE vs MC33171DR2 |
TLE2021MD | High-Speed, Low-Power, Precision Single Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | V62/04755-01XE vs TLE2021MD |