Part Details for V62/04685-01XE by Texas Instruments
Overview of V62/04685-01XE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/04685-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-V62/04685-01XETR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8950 | Buy Now |
DISTI #
595-V62/04685-01XE
|
Mouser Electronics | Logic Gates Mil Enhance Quad 2- Input Pos-NAND Gate RoHS: Compliant | 0 |
|
$0.9400 / $0.9760 | Order Now |
Part Details for V62/04685-01XE
V62/04685-01XE CAD Models
V62/04685-01XE Part Data Attributes
|
V62/04685-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/04685-01XE
Texas Instruments
Enhanced product 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for V62/04685-01XE
This table gives cross-reference parts and alternative options found for V62/04685-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04685-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC00DE4 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | V62/04685-01XE vs SN74ALVC00DE4 |
IDT74ALVC00DC8 | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | V62/04685-01XE vs IDT74ALVC00DC8 |
SN74ALVC00DG4 | Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 85 | Texas Instruments | V62/04685-01XE vs SN74ALVC00DG4 |
SN74ALVC00IDRQ1 | Automotive Catalog Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 85 | Texas Instruments | V62/04685-01XE vs SN74ALVC00IDRQ1 |
935269710112 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | V62/04685-01XE vs 935269710112 |
74ALVC00D,118 | 74ALVC00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | V62/04685-01XE vs 74ALVC00D,118 |
74ALVC00MX_NL | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | V62/04685-01XE vs 74ALVC00MX_NL |
SN74ALVC00D | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | V62/04685-01XE vs SN74ALVC00D |
74ALVC00D,118 | 74ALVC00 - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | V62/04685-01XE vs 74ALVC00D,118 |
74ALVC00D,112 | 74ALVC00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | V62/04685-01XE vs 74ALVC00D,112 |