There are no models available for this part yet.
Overview of V62/04641-02XE-T by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04641-02XE-T | Texas Instruments | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | |
V62/04641-02XE | Texas Instruments | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | |
68046-410LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 20 position, 2.54mm (0.100in) Pitch. |
Price & Stock for V62/04641-02XE-T by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
595-V62/04641-02XE-T
|
Mouser Electronics | Switching Voltage Regulators EP 3-6V Input Tracking Sync Buck RoHS: Compliant | 0 |
|
$11.6500 / $13.1000 | Order Now |
CAD Models for V62/04641-02XE-T by Texas Instruments
Part Data Attributes for V62/04641-02XE-T by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e4
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6 A
|
Output Voltage-Max
|
3.3 V
|
Output Voltage-Min
|
0.9 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
700 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for V62/04641-02XE-T
This table gives cross-reference parts and alternative options found for V62/04641-02XE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04641-02XE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54680QPWPREP | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -40 to 125 | Texas Instruments | V62/04641-02XE-T vs TPS54680QPWPREP |
TPS54680MPWPREP | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | Texas Instruments | V62/04641-02XE-T vs TPS54680MPWPREP |
TPS54680PWP | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85 | Texas Instruments | V62/04641-02XE-T vs TPS54680PWP |
V62/04641-02XE | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | Texas Instruments | V62/04641-02XE-T vs V62/04641-02XE |
TPS54680PWPR | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85 | Texas Instruments | V62/04641-02XE-T vs TPS54680PWPR |
TPS54680PWPG4 | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85 | Texas Instruments | V62/04641-02XE-T vs TPS54680PWPG4 |
TPS54680MPWPEP | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | Texas Instruments | V62/04641-02XE-T vs TPS54680MPWPEP |