Part Details for V62/04604-02XE by Texas Instruments
Overview of V62/04604-02XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for V62/04604-02XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/04604-02XE
|
Mouser Electronics | Supervisory Circuits Mil Enhance Micropwr Supply Vltg Sup RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
Part Details for V62/04604-02XE
V62/04604-02XE CAD Models
V62/04604-02XE Part Data Attributes
|
V62/04604-02XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/04604-02XE
Texas Instruments
Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for V62/04604-02XE
This table gives cross-reference parts and alternative options found for V62/04604-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04604-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7705IPWLE | Voltage Supervisor with Programmable Time Delay 8-TSSOP -40 to 85 | Texas Instruments | V62/04604-02XE vs TLC7705IPWLE |
TLC7705MPWREP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | V62/04604-02XE vs TLC7705MPWREP |
TLC7705QPWRG4 | Voltage supervisor with programmable delay time 8-TSSOP -40 to 125 | Texas Instruments | V62/04604-02XE vs TLC7705QPWRG4 |
TLC7705QPWRQ1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | V62/04604-02XE vs TLC7705QPWRQ1 |
TLC7705IPW | Voltage supervisor with programmable delay time 8-TSSOP | Texas Instruments | V62/04604-02XE vs TLC7705IPW |
TLC7705QPWG4 | Voltage Supervisor with Programmable Time Delay 8-TSSOP -40 to 125 | Texas Instruments | V62/04604-02XE vs TLC7705QPWG4 |
TLC7705QPWRG4Q1 | Automotive, micropower supply voltage supervisor 8-TSSOP -40 to 125 | Texas Instruments | V62/04604-02XE vs TLC7705QPWRG4Q1 |
TLC7705QPWR | Voltage supervisor with programmable delay time 8-TSSOP -40 to 125 | Texas Instruments | V62/04604-02XE vs TLC7705QPWR |
TLC7705IPWR | Voltage supervisor with programmable delay time 8-TSSOP -40 to 85 | Texas Instruments | V62/04604-02XE vs TLC7705IPWR |