Telecommunication Circuits
V62/09611-01XE
Texas Instruments
Description: Enhanced Product 3.3-V CAN Tranceiver 8-SOIC -55 to 125

Overview of V62/09611-01XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for V62/09611-01XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-V62/09611-01XE
Mouser Electronics CAN Interface IC EP 3.3V CAN Xcvr W/36V STANDOFF RoHS: Compliant 0
  • 2,500 $5.6000
$5.6000 Order Now

CAD Models for V62/09611-01XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V62/09611-01XE by Texas Instruments

V62/09611-01XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
1000 Mbps
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.006 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
INTERFACE CIRCUIT
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. V62/09611-01XE
    Texas Instruments
    Enhanced Product 3.3-V CAN Tranceiver 8-SOIC -55 to 125
    VS

Alternate Parts for V62/09611-01XE

This table gives cross-reference parts and alternative options found for V62/09611-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/09611-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65HVD233DG4 3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125 Texas Instruments V62/09611-01XE vs SN65HVD233DG4
SN65HVD233DRG4 3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125 Texas Instruments V62/09611-01XE vs SN65HVD233DRG4
SN65HVD233MDREP Enhanced Product 3.3-V CAN Tranceiver 8-SOIC -55 to 125 Texas Instruments V62/09611-01XE vs SN65HVD233MDREP
SN65HVD233QDRQ1 3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125 Texas Instruments V62/09611-01XE vs SN65HVD233QDRQ1
SN65HVD233HD High Temperature 3.3-V CAN Transceiver 8-SOIC -55 to 175 Texas Instruments V62/09611-01XE vs SN65HVD233HD
Part Number Description Manufacturer Compare
SN65HVD233QDRQ1 3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125 Texas Instruments V62/09611-01XE vs SN65HVD233QDRQ1
SN65HVD233DG4 3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125 Texas Instruments V62/09611-01XE vs SN65HVD233DG4
SN65HVD232QDRG4 3.3-V CAN Transceiver 8-SOIC -40 to 125 Texas Instruments V62/09611-01XE vs SN65HVD232QDRG4
SN65HVD230QDG4Q1 Automotive Catalog 3.3-V CAN Transceiver 8-SOIC -40 to 125 Texas Instruments V62/09611-01XE vs SN65HVD230QDG4Q1
SN65HVD233DRG4 3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125 Texas Instruments V62/09611-01XE vs SN65HVD233DRG4
SN65HVD231DG4 3.3V CAN Transceiver with Sleep Mode 8-SOIC -40 to 85 Texas Instruments V62/09611-01XE vs SN65HVD231DG4
1894K-40LFT VFQFPN-40, Reel Integrated Device Technology Inc V62/09611-01XE vs 1894K-40LFT
SN65HVD230QDRG4Q1 Automotive Catalog 3.3-V CAN Transceiver 8-SOIC -40 to 125 Texas Instruments V62/09611-01XE vs SN65HVD230QDRG4Q1
SN65HVD233SHKJ High Temperature 3.3-V CAN Transceiver 8-CFP -55 to 210 Texas Instruments V62/09611-01XE vs SN65HVD233SHKJ
SN65HVD230QDQ1 IC DATACOM, INTERFACE CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Network Interface Texas Instruments V62/09611-01XE vs SN65HVD230QDQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/09611-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/09611-01XE by Texas Instruments

  • Please alert me when V62/09611-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V62/09611-01XE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/09611-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V62/09611-01XE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/09611-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/09611-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: