Signal Circuits
V62/09607-01XE
Texas Instruments
Description: Enhanced product, 1.5°C digital temperature sensor with SPI interface & alert function in 6-SOT-23 -55 to 125

Overview of V62/09607-01XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V62/09607-01XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-V62/09607-01XE
Mouser Electronics Board Mount Temperature Sensors EP 1.5C Acc Program Temp Sensor RoHS: Compliant 0
  • 250 $5.1800
  • 500 $5.0200
  • 1,000 $4.6800
$4.6800 / $5.1800 Order Now
DISTI # V36:1790_07431083
Arrow Electronics Temp Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Date Code: 2335 Americas - 250
  • 250 $6.2997
  • 500 $5.9397
  • 1,000 $5.6752
  • 2,500 $5.4556
  • 5,000 $5.3533
  • 10,000 $5.2337
$5.2337 / $6.2997 Buy Now
DISTI # C1S746209093419
Chip1Stop Multifunction sensor RoHS: Compliant 250
  • 250 $6.2997
$6.2997 Buy Now

CAD Models for V62/09607-01XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V62/09607-01XE by Texas Instruments

V62/09607-01XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. V62/09607-01XE
    Texas Instruments
    Enhanced product, 1.5°C digital temperature sensor with SPI interface & alert function in 6-SOT-23 -55 to 125
    VS

Alternate Parts for V62/09607-01XE

This table gives cross-reference parts and alternative options found for V62/09607-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/09607-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP122AMDBVTEP Enhanced product, 1.5°C digital temperature sensor with SPI interface & alert function in 6-SOT-23 -55 to 125 Texas Instruments V62/09607-01XE vs TMP122AMDBVTEP
Part Number Description Manufacturer Compare
TMP122AMDBVTEP Enhanced product, 1.5°C digital temperature sensor with SPI interface & alert function in 6-SOT-23 -55 to 125 Texas Instruments V62/09607-01XE vs TMP122AMDBVTEP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/09607-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/09607-01XE by Texas Instruments

  • Please alert me when V62/09607-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/09607-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/09607-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/09607-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/09607-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/09607-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: