Part Details for V62/06660-01XE by Texas Instruments
Overview of V62/06660-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/06660-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/06660-01XE
|
Mouser Electronics | Logic Gates Mil Enhance Quad 2 Input Pos-NOR Gate RoHS: Compliant | 0 |
|
$0.8760 / $0.9100 | Order Now |
Part Details for V62/06660-01XE
V62/06660-01XE CAD Models
V62/06660-01XE Part Data Attributes
|
V62/06660-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/06660-01XE
Texas Instruments
Enhanced product 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for V62/06660-01XE
This table gives cross-reference parts and alternative options found for V62/06660-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06660-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX02DTR2G | Low Voltage CMOS Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | V62/06660-01XE vs MC74LCX02DTR2G |
MC74LCX02DT | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | V62/06660-01XE vs MC74LCX02DT |
SN74LVC02AQPWRQ1 | Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | V62/06660-01XE vs SN74LVC02AQPWRQ1 |
74LCX02MTC | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | V62/06660-01XE vs 74LCX02MTC |
MC74LCX02DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | V62/06660-01XE vs MC74LCX02DTR2 |
74LCX02TTR | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | V62/06660-01XE vs 74LCX02TTR |
SN74LVC02AMPWREP | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | V62/06660-01XE vs SN74LVC02AMPWREP |
MC74LCX02DTG | Low Voltage CMOS Quad 2-Input NOR Gate, TSSOP-14, 96-TUBE | onsemi | V62/06660-01XE vs MC74LCX02DTG |
74LCX02T | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | V62/06660-01XE vs 74LCX02T |
74LCX02MTC | Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 2350-TUBE | onsemi | V62/06660-01XE vs 74LCX02MTC |