Part Details for V62/06647-02XE by Texas Instruments
Overview of V62/06647-02XE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V62/06647-02XE
V62/06647-02XE CAD Models
V62/06647-02XE Part Data Attributes
|
V62/06647-02XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/06647-02XE
Texas Instruments
1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HLQFP, HQFP52,.47SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | HQFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for V62/06647-02XE
This table gives cross-reference parts and alternative options found for V62/06647-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06647-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5424MPJYREP | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 | Texas Instruments | V62/06647-02XE vs ADS5424MPJYREP |
ADS5424MPJYEP | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 | Texas Instruments | V62/06647-02XE vs ADS5424MPJYEP |
ADS5424IPJY | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52, Analog to Digital Converter | Texas Instruments | V62/06647-02XE vs ADS5424IPJY |
ADS5424IPJYR | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | V62/06647-02XE vs ADS5424IPJYR |
ADS5424IPJYG3 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | V62/06647-02XE vs ADS5424IPJYG3 |
ADS5424IPJYG4 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | V62/06647-02XE vs ADS5424IPJYG4 |