-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product single 2-input, 1.65-V to 5.5-V NOR gate 5-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/06631-01XE
|
Mouser Electronics | Logic Gates Mil Enhance Sgl 2- Input Pos-NOR Gate RoHS: Compliant | 0 |
|
$0.8330 / $0.8990 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/06631-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/06631-01XE
Texas Instruments
Enhanced product single 2-input, 1.65-V to 5.5-V NOR gate 5-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for V62/06631-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06631-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ02P5X | TinyLogic UHS 2-Input NOR Gate, 3000-REEL | onsemi | V62/06631-01XE vs NC7SZ02P5X |
NC7SZ02P5_NL | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | V62/06631-01XE vs NC7SZ02P5_NL |
NLV17SZ02DFT2G | Single 2-Input NOR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | V62/06631-01XE vs NLV17SZ02DFT2G |
NL17SZ02DFT2 | 17SZ SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | V62/06631-01XE vs NL17SZ02DFT2 |
74LVC1G02GW,125 | 74LVC1G02 - Single 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | V62/06631-01XE vs 74LVC1G02GW,125 |
NC7SZ02P5X_NL | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | V62/06631-01XE vs NC7SZ02P5X_NL |
SN74LVC1G02MDCKREP | Enhanced product single 2-input, 1.65-V to 5.5-V NOR gate 5-SC70 -55 to 125 | Texas Instruments | V62/06631-01XE vs SN74LVC1G02MDCKREP |
NL17SZ02DFT2G | Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | V62/06631-01XE vs NL17SZ02DFT2G |
NC7SZ02P5 | TinyLogic UHS 2-Input NOR Gate, 250-REEL | onsemi | V62/06631-01XE vs NC7SZ02P5 |
74LVC1G02GW | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | V62/06631-01XE vs 74LVC1G02GW |