Part Details for V62/06627-01XE by Texas Instruments
Overview of V62/06627-01XE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/06627-01XE | Texas Instruments | Enhanced Product Processor Supervisory Circuits With Window-Watchdog 6-SOT-23 -55 to 125 | |
V62/07647-01XE | Texas Instruments | Enhanced Product quadruple differential line driver 16-SOIC -55 to 125 | |
V62/06620-01XE | Texas Instruments | Enhanced Product Quad 2-Input Exclusive-Or Gate 14-SOIC -55 to 125 |
Price & Stock for V62/06627-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-V62/06627-01XETR-ND
|
DigiKey | ENHANCED PRODUCT PROCESSOR SUPER Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4987 | Buy Now |
DISTI #
595-V62/06627-01XE
|
Mouser Electronics | Supervisory Circuits Mil Enh Proc Sup Circuits RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
Part Details for V62/06627-01XE
V62/06627-01XE CAD Models
V62/06627-01XE Part Data Attributes
|
V62/06627-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/06627-01XE
Texas Instruments
Enhanced Product Processor Supervisory Circuits With Window-Watchdog 6-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:Y | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for V62/06627-01XE
This table gives cross-reference parts and alternative options found for V62/06627-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06627-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3813K33DBVRG4 | voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85 | Texas Instruments | V62/06627-01XE vs TPS3813K33DBVRG4 |
TPS3813K33MDBVREP | Enhanced Product Processor Supervisory Circuits With Window-Watchdog 6-SOT-23 -55 to 125 | Texas Instruments | V62/06627-01XE vs TPS3813K33MDBVREP |
TPS3813K33QDBVRQ1 | Automotive voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 125 | Texas Instruments | V62/06627-01XE vs TPS3813K33QDBVRQ1 |
TPS3813K33DBVT | voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85 | Texas Instruments | V62/06627-01XE vs TPS3813K33DBVT |
TPS3813K33DBV | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN | Texas Instruments | V62/06627-01XE vs TPS3813K33DBV |
TPS3813K33DBVTG4 | voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85 | Texas Instruments | V62/06627-01XE vs TPS3813K33DBVTG4 |