Power Circuits
V62/06617-01XE
Texas Instruments
Description: Enhanced product, dual-output low-dropout voltage regular 28-HTSSOP -55 to 125

Overview of V62/06617-01XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
V62/06617-01XE Texas Instruments Enhanced Product Dual-Output Low-Dropout Voltage Regulators 28-HTSSOP -55 to 125
V62/07647-01XE Texas Instruments Enhanced Product quadruple differential line driver 16-SOIC -55 to 125
V62/06620-01XE Texas Instruments Enhanced Product Quad 2-Input Exclusive-Or Gate 14-SOIC -55 to 125

Price & Stock for V62/06617-01XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-V62/06617-01XETR-ND
DigiKey ENHANCED PRODUCT, DUAL-OUTPUT LO Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,000 $7.1850
$7.1850 Buy Now
DISTI # 595-V62/06617-01XE
Mouser Electronics LDO Voltage Regulators Mil Enh Dual-Output LDO Vltg Regs RoHS: Compliant 0
  • 2,000 $7.4300
$7.4300 Order Now

CAD Models for V62/06617-01XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V62/06617-01XE by Texas Instruments

V62/06617-01XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
HTSSOP, TSSOP28,.25
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.575 V
Dropout Voltage1-Nom
0.35 V
Dropout Voltage2-Max
0.575 V
Input Voltage Absolute-Max
13.5 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Load Regulation-Max
0.003%
Load Regulation-Max(%)
0.09%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
28
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
1 A
Output Current2-Max
1 A
Output Voltage1-Max
5.5 V
Output Voltage1-Min
1.5 V
Output Voltage1-Nom
3.3 V
Output Voltage2-Max
5.5 V
Output Voltage2-Min
1.5 V
Output Voltage2-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.2 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
4.4 mm
Want to compare parts?
  1. V62/06617-01XE
    Texas Instruments
    Enhanced product, dual-output low-dropout voltage regular 28-HTSSOP -55 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/06617-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/06617-01XE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/06617-01XE would you like to use for your alert(s)?
  • Please alert me when V62/06617-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/06617-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/06617-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/06617-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/06617-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/06617-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: