Part Details for V614ME07 by Z-Communications Inc
Overview of V614ME07 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for V614ME07
V614ME07 CAD Models
V614ME07 Part Data Attributes
|
V614ME07
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V614ME07
Z-Communications Inc
Voltage Controlled Oscillator, 1875MHz Min, 1952MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Package Description | LCC14(UNSPEC) | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | 0.6 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 69 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1957 MHz | |
Operating Frequency-Min | 1875 MHz | |
Operating Frequency-Nom | 1957 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 0.5 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | LCC14(UNSPEC) | |
Phase Noise | -100 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.588mm | |
Power Variation | 2.5 dB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |