Part Details for V614ME06 by Z-Communications Inc
Overview of V614ME06 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V614ME06
V614ME06 CAD Models
V614ME06 Part Data Attributes
|
V614ME06
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V614ME06
Z-Communications Inc
Voltage Controlled Oscillator, 1860MHz Min, 2160MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 8 V | |
Control Voltage-Min | 2 V | |
Modulation Sensitivity | 63 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2160 MHz | |
Operating Frequency-Min | 1860 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8.25 dBm | |
Phase Noise | -101 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.302mm | |
Power Variation | 2.75 dB | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES |