Part Details for V607TE02 by Z-Communications Inc
Overview of V607TE02 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V607TE02
V607TE02 CAD Models
V607TE02 Part Data Attributes
|
V607TE02
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V607TE02
Z-Communications Inc
Voltage Controlled Oscillator, 1404MHz Min, 1439MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 2.8 V | |
Control Voltage-Min | 0.4 V | |
Modulation Sensitivity | 48 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1439 MHz | |
Operating Frequency-Min | 1404 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -2 dBm | |
Phase Noise | -100 dBc/Hz | |
Physical Dimension | 9.525mm x 9.525mm x 3.1496mm | |
Power Variation | 2.5 dB | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |