Part Details for V604ME03 by Z-Communications Inc
Overview of V604ME03 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for V604ME03
V604ME03 CAD Models
V604ME03 Part Data Attributes
|
V604ME03
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V604ME03
Z-Communications Inc
Voltage Controlled Oscillator, 1630MHz Min, 1970MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | 2 V | |
Modulation Sensitivity | 73 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1970 MHz | |
Operating Frequency-Min | 1630 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6.75 dBm | |
Phase Noise | -69 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.588mm | |
Power Variation | 2.75 dB | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES |