Part Details for V603ME07 by Z-Communications Inc
Overview of V603ME07 by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V603ME07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VCO, 1896 MHz - 1924 MHz | 5 |
|
$45.5000 | Buy Now |
Part Details for V603ME07
V603ME07 CAD Models
V603ME07 Part Data Attributes
|
V603ME07
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V603ME07
Z-Communications Inc
Voltage Controlled Oscillator, 1896MHz Min, 1924MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 18 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1924 MHz | |
Operating Frequency-Min | 1896 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4 dBm | |
Phase Noise | -80 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.588mm | |
Power Variation | 2.5 dB | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES |