Part Details for V603ME04 by Z-Communications Inc
Overview of V603ME04 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V603ME04
V603ME04 CAD Models
V603ME04 Part Data Attributes
|
V603ME04
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V603ME04
Z-Communications Inc
Voltage Controlled Oscillator, 1510MHz Min, 1650MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 1.5 V | |
Modulation Sensitivity | 24 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1650 MHz | |
Operating Frequency-Min | 1510 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | ||
Phase Noise | -82 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.588mm | |
Power Variation | 3 dB | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES |