Part Details for V602ME15-LF by Z-Communications Inc
Overview of V602ME15-LF by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V602ME15-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5102-V602ME15-LF-ND
|
DigiKey | VCO Frequency 1100 MHz - 1400 MH Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
10 In Stock |
|
$22.5000 / $24.9500 | Buy Now |
Part Details for V602ME15-LF
V602ME15-LF CAD Models
V602ME15-LF Part Data Attributes
|
V602ME15-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V602ME15-LF
Z-Communications Inc
Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 130 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 7.5 dBm | |
Phase Noise | -99 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.3mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |