Part Details for V5NM63-M3/I by Vishay Semiconductors
Overview of V5NM63-M3/I by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V5NM63-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-V5NM63-M3/ICT-ND
|
DigiKey | 5A, 60V, DFN3820A TRENCH SKY REC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13853 In Stock |
|
$0.1212 / $0.4300 | Buy Now |