Memory
V58C512164SBLT-5
ProMOS Technologies Inc
Description: DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66

Overview of V58C512164SBLT-5 by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for V58C512164SBLT-5 by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V58C512164SBLT-5 by ProMOS Technologies Inc

V58C512164SBLT-5
ProMOS Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
TSSOP2
Package Description
0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
DDR DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. V58C512164SBLT-5
    ProMOS Technologies Inc
    DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66
    VS

Alternate Parts for V58C512164SBLT-5

This table gives cross-reference parts and alternative options found for V58C512164SBLT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C512164SBLT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V32M16P-5BLAT:F DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc V58C512164SBLT-5 vs MT46V32M16P-5BLAT:F
IS43R16320B-6TL DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 Integrated Silicon Solution Inc V58C512164SBLT-5 vs IS43R16320B-6TL
MT46V32M16P-5BAT:F DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc V58C512164SBLT-5 vs MT46V32M16P-5BAT:F
V58C512164SBLI-5 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C512164SBLT-5 vs V58C512164SBLI-5
HY5DU121622DLT-D43I DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc V58C512164SBLT-5 vs HY5DU121622DLT-D43I
IC43R16320B-5TL DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 Integrated Silicon Solution Inc V58C512164SBLT-5 vs IC43R16320B-5TL
V58C512164SBT-5 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C512164SBLT-5 vs V58C512164SBT-5
EDD5116ADTA-5CLI-E DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, LEAD FREE, PLASTIC, TSOP2-66 Elpida Memory Inc V58C512164SBLT-5 vs EDD5116ADTA-5CLI-E
MT46V32M16TG-5BAT:F DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc V58C512164SBLT-5 vs MT46V32M16TG-5BAT:F
V58C2512164SBI5I DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C512164SBLT-5 vs V58C2512164SBI5I
Part Number Description Manufacturer Compare
EDD5108AFTA-5BTI-E DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 Elpida Memory Inc V58C512164SBLT-5 vs EDD5108AFTA-5BTI-E
HY5DU121622DLTP-L DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc V58C512164SBLT-5 vs HY5DU121622DLTP-L
HYI25D512160CE-6 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 Qimonda AG V58C512164SBLT-5 vs HYI25D512160CE-6
K4H511638J-LPB30 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor V58C512164SBLT-5 vs K4H511638J-LPB30
EDD5116ADTA-7B-E DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, LEAD FREE, PLASTIC, TSOP2-66 Elpida Memory Inc V58C512164SBLT-5 vs EDD5116ADTA-7B-E
K4H511638B-TCB30 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor V58C512164SBLT-5 vs K4H511638B-TCB30
HYB25D512160DT-5 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Qimonda AG V58C512164SBLT-5 vs HYB25D512160DT-5
HY5DU121622AT-D4 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc V58C512164SBLT-5 vs HY5DU121622AT-D4
H5DU5162ETR-K3I DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc V58C512164SBLT-5 vs H5DU5162ETR-K3I
MT46V32M16TG-6TLIT:C DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc V58C512164SBLT-5 vs MT46V32M16TG-6TLIT:C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V58C512164SBLT-5 by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V58C512164SBLT-5 by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V58C512164SBLT-5 would you like to use for your alert(s)?
  • Please alert me when V58C512164SBLT-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V58C512164SBLT-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V58C512164SBLT-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V58C512164SBLT-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V58C512164SBLT-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V58C512164SBLT-5 by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: