Part Details for V58C265804S-6 by Mosel Vitelic Corporation
Overview of V58C265804S-6 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for V58C265804S-6
V58C265804S-6 CAD Models
V58C265804S-6 Part Data Attributes
|
V58C265804S-6
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V58C265804S-6
Mosel Vitelic Corporation
DDR DRAM, 8MX8, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V58C265804S-6
This table gives cross-reference parts and alternative options found for V58C265804S-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C265804S-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5DV658022BTC-80 | DDR DRAM, 8MX8, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | V58C265804S-6 vs HY5DV658022BTC-80 |
V58C265804S-6L | DDR DRAM, 8MX8, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 | Mosel Vitelic Corporation | V58C265804S-6 vs V58C265804S-6L |
UPD45D65822G5-A70L-9JF | Synchronous DRAM, 8MX8, 4.5ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 | NEC Electronics Group | V58C265804S-6 vs UPD45D65822G5-A70L-9JF |
HY5DV658022LTC-80 | DDR DRAM, 8MX8, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | V58C265804S-6 vs HY5DV658022LTC-80 |
HY5DV658022ALTC-10 | DDR DRAM, 8MX8, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | V58C265804S-6 vs HY5DV658022ALTC-10 |
KM48H8030T-10 | Synchronous DRAM, 8MX8, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | Samsung Semiconductor | V58C265804S-6 vs KM48H8030T-10 |
V58C265804S-8 | DDR DRAM, 8MX8, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 | Mosel Vitelic Corporation | V58C265804S-6 vs V58C265804S-8 |
UPD45D65822G5-A70-9JF | Synchronous DRAM, 8MX8, 4.5ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 | NEC Electronics Group | V58C265804S-6 vs UPD45D65822G5-A70-9JF |
HY5DV658022ATC-80 | DDR DRAM, 8MX8, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | V58C265804S-6 vs HY5DV658022ATC-80 |
V58C2256804SIUI6I | DDR DRAM, 8MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | V58C265804S-6 vs V58C2256804SIUI6I |