Part Details for V586ME05 by Z-Communications Inc
Overview of V586ME05 by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V586ME05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 25 |
|
RFQ |
Part Details for V586ME05
V586ME05 CAD Models
V586ME05 Part Data Attributes:
|
V586ME05
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V586ME05
Z-Communications Inc
Voltage Controlled Oscillator, 1400MHz Min, 2200MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Package Description | LCC14(UNSPEC) | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 15 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 70 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Frequency-Nom | 2200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | LCC14(UNSPEC) | |
Phase Noise | -97 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.588mm | |
Power Variation | 3 dB | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 11.5 V | |
Surface Mount | YES |