Part Details for V585ME66-LF by Z-Communications Inc
Overview of V585ME66-LF by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V585ME66-LF
V585ME66-LF CAD Models
V585ME66-LF Part Data Attributes
|
V585ME66-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V585ME66-LF
Z-Communications Inc
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | 0.3 V | |
Modulation Sensitivity | 85 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8.5 dBm | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.3mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES |