Part Details for V585ME35 by Z-Communications Inc
Overview of V585ME35 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Part Details for V585ME35
V585ME35 CAD Models
V585ME35 Part Data Attributes
|
V585ME35
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V585ME35
Z-Communications Inc
Oscillator, 1150MHz Min, 1740MHz Max, 1740MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Package Description | LCC14/16,.5SQ,100 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 1740 MHz | |
Operating Frequency-Min | 1150 MHz | |
Operating Frequency-Nom | 1740 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | LCC14/16,.5SQ,100 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES |