Part Details for V585ME30-LF by Z-Communications Inc
Overview of V585ME30-LF by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for V585ME30-LF
V585ME30-LF CAD Models
V585ME30-LF Part Data Attributes
|
V585ME30-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V585ME30-LF
Z-Communications Inc
Voltage Controlled Oscillator, 800MHz Min, 1600MHz Max, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 21 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 60 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Frequency-Nom | 1600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | LCC(UNSPEC) | |
Phase Noise | -103 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 19 mA | |
Supply Voltage-Nom | 11.5 V | |
Surface Mount | YES |