Part Details for V585ME28 by Z-Communications Inc
Overview of V585ME28 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for V585ME28
V585ME28 CAD Models
V585ME28 Part Data Attributes
|
V585ME28
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V585ME28
Z-Communications Inc
Voltage Controlled Oscillator, 1200MHz Min, 2200MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Package Description | LCC(UNSPEC) | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 75 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5.5 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | LCC(UNSPEC) | |
Phase Noise | -100 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.3mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |