Part Details for V585ME05 by Z-Communications Inc
Overview of V585ME05 by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V585ME05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ |
Part Details for V585ME05
V585ME05 CAD Models
V585ME05 Part Data Attributes
|
V585ME05
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V585ME05
Z-Communications Inc
Voltage Controlled Oscillator, 1100MHz Min, 1900MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | 0.8 V | |
Modulation Sensitivity | 65 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1100 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6.5 dBm | |
Phase Noise | -102 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.588mm | |
Power Variation | 2.5 dB | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES |