Part Details for V584ME02-LF by Z-Communications Inc
Overview of V584ME02-LF by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V584ME02-LF
V584ME02-LF CAD Models
V584ME02-LF Part Data Attributes
|
V584ME02-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V584ME02-LF
Z-Communications Inc
Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 9.5 V | |
Control Voltage-Min | 2 V | |
Modulation Sensitivity | 45 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1595 MHz | |
Operating Frequency-Min | 1305 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10.5 dBm | |
Phase Noise | -102 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |