Part Details for V582ME03 by Z-Communications Inc
Overview of V582ME03 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for V582ME03
V582ME03 CAD Models
V582ME03 Part Data Attributes
|
V582ME03
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V582ME03
Z-Communications Inc
Voltage Controlled Oscillator, 1060MHz Min, 1100MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 5.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 28 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 1060 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 11 dBm | |
Phase Noise | -76 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.588mm | |
Power Variation | 2 dB | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |