V580ME02
Z-Communications Inc
Description: Voltage Controlled Oscillator, 900MHz Min, 960MHz Max

Overview of V580ME02 by Z-Communications Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for V580ME02 by Z-Communications Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V580ME02 by Z-Communications Inc

V580ME02
Z-Communications Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
Z-COMMUNICATIONS INC
Reach Compliance Code
compliant
Control Voltage-Max
4 V
Control Voltage-Min
1 V
Modulation Sensitivity
40 MHz/V
Mounting Feature
SURFACE MOUNT
Offset Frequency
1 kHz
Operating Frequency-Max
960 MHz
Operating Frequency-Min
900 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
6 dBm
Phase Noise
-75 dBc/Hz
Physical Dimension
12.7mm x 12.7mm x 5.588mm
Power Variation
3 dB
Supply Voltage-Nom
5 V
Surface Mount
YES
Want to compare parts?
  1. V580ME02
    Z-Communications Inc
    Voltage Controlled Oscillator, 900MHz Min, 960MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V580ME02 by Z-Communications Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V580ME02 by Z-Communications Inc

Select Manufacturer
Which Manufacturer of V580ME02 would you like to use for your alert(s)?
  • Please alert me when V580ME02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V580ME02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V580ME02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V580ME02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V580ME02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V580ME02 by Z-Communications Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: