Part Details for V575PA80A by Littelfuse Inc
Results Overview of V575PA80A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V575PA80A Information
V575PA80A by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for V575PA80A
V575PA80A CAD Models
V575PA80A Part Data Attributes
|
V575PA80A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V575PA80A
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 730V, 220J, CHASSIS MOUNT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Flange-A, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 575 V | |
Energy Absorbing Capacity-Max | 220 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Flange-A | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL | |
Terminal Shape | LUG | |
Working Voltage | 730 V |
Alternate Parts for V575PA80A
This table gives cross-reference parts and alternative options found for V575PA80A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V575PA80A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V575PA80A | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 730V, 220J, CHASSIS MOUNT | V575PA80A vs V575PA80A |
V575PA80C | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 730V, 220J, CHASSIS MOUNT | V575PA80A vs V575PA80C |
V571DA40 | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),575V V(RMS),40KA I(TM),MODULE-S | V575PA80A vs V571DA40 |
B72232-B551-K1 | TDK Corporation | Check for Price | Varistor, 745V, 620J, Chassis Mount, RADIAL LEADED | V575PA80A vs B72232-B551-K1 |
Q69X3329 | TDK Corporation | Check for Price | Varistor, 745V, 620J, Chassis Mount, | V575PA80A vs Q69X3329 |