Part Details for V56ZS20PX10 by Littelfuse Inc
Overview of V56ZS20PX10 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V56ZS20PX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0818
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V56ZS20PX10 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4200 | Buy Now |
DISTI #
V56ZS20PX10-ND
|
DigiKey | VARISTOR 56V 2KA DISC 20MM Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3781 | Buy Now |
DISTI #
576-V56ZS20PX10
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.3820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3480 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Ozdisan Elektronik | VARISTOR DISC 20MM 56V 2KA 35VAC 45VDC THT | 0 |
|
$0.4777 / $0.5494 | RFQ |
Part Details for V56ZS20PX10
V56ZS20PX10 CAD Models
V56ZS20PX10 Part Data Attributes
|
V56ZS20PX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V56ZS20PX10
Littelfuse Inc
Varistor, 45V, 30J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 30 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for V56ZS20PX10
This table gives cross-reference parts and alternative options found for V56ZS20PX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V56ZS20PX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZT20 | RESISTOR, VOLTAGE DEPENDENT, 45V, 30J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V56ZS20PX10 vs V56ZT20 |
V56ZA20X1347 | RESISTOR, VOLTAGE DEPENDENT, 45V, 30J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V56ZS20PX10 vs V56ZA20X1347 |
SIOV-S20K35 | Varistor, 45V, 33J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V56ZS20PX10 vs SIOV-S20K35 |
V56ZS20 | RESISTOR, VOLTAGE DEPENDENT, 45V, 30J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V56ZS20PX10 vs V56ZS20 |
V56ZA20 | RESISTOR, VOLTAGE DEPENDENT, 45V, 30J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V56ZS20PX10 vs V56ZA20 |
B72220S0350K101 | Varistor, 45V, 33J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V56ZS20PX10 vs B72220S0350K101 |
Q69X3463 | RESISTOR, VOLTAGE DEPENDENT, 45V, 33J, THROUGH HOLE MOUNT | TDK Epcos | V56ZS20PX10 vs Q69X3463 |