Part Details for V56MLA1206AXH by Littelfuse Inc
Results Overview of V56MLA1206AXH by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V56MLA1206AXH Information
V56MLA1206AXH by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for V56MLA1206AXH
V56MLA1206AXH CAD Models
V56MLA1206AXH Part Data Attributes
|
V56MLA1206AXH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V56MLA1206AXH
Littelfuse Inc
Varistor, 56V, 1J, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 56 V |
Alternate Parts for V56MLA1206AXH
This table gives cross-reference parts and alternative options found for V56MLA1206AXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V56MLA1206AXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V56MLA1206T23X1856 | Intersil Corporation | Check for Price | V56MLA1206T23X1856 | V56MLA1206AXH vs V56MLA1206T23X1856 |
V56MLA1206NHX3082 | Littelfuse Inc | Check for Price | Varistor, 56V, 1J, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | V56MLA1206AXH vs V56MLA1206NHX3082 |
V56MLA1206H | Littelfuse Inc | $0.6014 | Varistor, 56V, 1J, Surface Mount, CHIP, 1206, LEAD FREE | V56MLA1206AXH vs V56MLA1206H |
V56MLA1206WH | Littelfuse Inc | Check for Price | Varistor, 56V, 1J, Surface Mount, CHIP, 1206, LEAD FREE | V56MLA1206AXH vs V56MLA1206WH |
V56MLA1206A | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,56V V(RWM),SMT | V56MLA1206AXH vs V56MLA1206A |
V56MLA1206T23X1856 | Harris Semiconductor | Check for Price | V56MLA1206T23X1856 | V56MLA1206AXH vs V56MLA1206T23X1856 |
V56MLA120623 | Intersil Corporation | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE | V56MLA1206AXH vs V56MLA120623 |
V56MLA1206A23 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 56V V(RWM), Bidirectional, 1 Element, Silicon, LEADLESS, CERAMIC PACKAGE-2 | V56MLA1206AXH vs V56MLA1206A23 |