-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-V550SM10CT-ND
|
DigiKey | SMD VARISTOR Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1195 In Stock |
|
$0.8900 / $1.9100 | Buy Now |
DISTI #
576-V550SM10
|
Mouser Electronics | Varistors 550 VAC RoHS: Compliant | 1200 |
|
$0.8900 / $1.9100 | Buy Now |
DISTI #
V550SM10
|
TTI | Varistors 550 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 1200 In Stock |
|
$0.8800 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy