-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 970V, 450J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7616
|
Newark | Metal Oxide Varistor, 550V, 1435V, Radial, Voltage Rating Vac:550V, Voltage Rating Vdc:-, Product Range:C-Iii Series, Clamping Voltage Vc Max:1.435Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:9Ka Rohs Compliant: Yes |Littelfuse V550LA80CP RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7450 | Buy Now |
DISTI #
F1961-ND
|
DigiKey | VARISTOR 880V 10KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2901 In Stock |
|
$0.6797 / $1.4600 | Buy Now |
DISTI #
576-V550LA80CP
|
Mouser Electronics | Varistors 820V 2500pF RoHS: Compliant | 6313 |
|
$0.6790 / $1.2200 | Buy Now |
DISTI #
V36:1790_06503595
|
Arrow Electronics | Var MOV 550VAC 10000A 968V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2431 | Americas - 8202 |
|
$0.6635 / $1.0388 | Buy Now |
DISTI #
V79:2366_17791722
|
Arrow Electronics | Var MOV 550VAC 10000A 968V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 311 |
|
$0.5981 / $1.0653 | Buy Now |
|
Future Electronics | C-III Series Ø 20 mm 550 V RMS 1435 VCl Straight Lead Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 200 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.6700 / $0.8300 | Buy Now |
|
Future Electronics | C-III Series Ø 20 mm 550 V RMS 1435 VCl Straight Lead Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 200 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.6700 / $0.8300 | Buy Now |
|
Future Electronics | C-III Series Ø 20 mm 550 V RMS 1435 VCl Straight Lead Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 200 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.6700 / $0.8300 | Buy Now |
|
Future Electronics | C-III Series Ø 20 mm 550 V RMS 1435 VCl Straight Lead Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 200 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.6700 / $0.8300 | Buy Now |
DISTI #
84746517
|
Verical | Var MOV 550VAC 10000A 968V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2431 | Americas - 8202 |
|
$0.6635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V550LA80CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V550LA80CP
Littelfuse Inc
Varistor, 970V, 450J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 450 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; IEC; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |