Memory
V54C3256164VDF7IPC
ProMOS Technologies Inc
Description: Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA60, ROHS COMPLIANT, MO-210, FBGA-60

Overview of V54C3256164VDF7IPC by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for V54C3256164VDF7IPC by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V54C3256164VDF7IPC by ProMOS Technologies Inc

V54C3256164VDF7IPC
ProMOS Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
BGA
Package Description
TFBGA, BGA60,8X15,32
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B60
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,8X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. V54C3256164VDF7IPC
    ProMOS Technologies Inc
    Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA60, ROHS COMPLIANT, MO-210, FBGA-60
    VS

Alternate Parts for V54C3256164VDF7IPC

This table gives cross-reference parts and alternative options found for V54C3256164VDF7IPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3256164VDF7IPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V54C3256164VDJ7I Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc V54C3256164VDF7IPC vs V54C3256164VDJ7I
V54C3256164VDF7I Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA60, ROHS COMPLIANT, MO-210, FBGA-60 ProMOS Technologies Inc V54C3256164VDF7IPC vs V54C3256164VDF7I
Part Number Description Manufacturer Compare
MT46V16M16FG-75IT:F DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc V54C3256164VDF7IPC vs MT46V16M16FG-75IT:F
HY5DU561622FFP-D43 DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc V54C3256164VDF7IPC vs HY5DU561622FFP-D43
V54C3128164VCUJ7PC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc V54C3256164VDF7IPC vs V54C3128164VCUJ7PC
MT48LC8M16A2FB-8E Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA60, 8 X 16 MM, PLASTIC, FBGA-60 Micron Technology Inc V54C3256164VDF7IPC vs MT48LC8M16A2FB-8E
V54C3128164VBF7PC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, LEAD FREE, MO-210, FBGA-60 ProMOS Technologies Inc V54C3256164VDF7IPC vs V54C3128164VBF7PC
MT46V16M16FG-75ZAT:F DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc V54C3256164VDF7IPC vs MT46V16M16FG-75ZAT:F
NT5DS16M16BW-75B DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 0.80 X 1 MM PITCH, BGA-60 Nanya Technology Corporation V54C3256164VDF7IPC vs NT5DS16M16BW-75B
MT46V8M16FJ-75EL:A DDR DRAM, 8MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, FBGA-60 Micron Technology Inc V54C3256164VDF7IPC vs MT46V8M16FJ-75EL:A
MT46V16M16FG-5BIT:F DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc V54C3256164VDF7IPC vs MT46V16M16FG-5BIT:F
H5DU2562GFR-K2L DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc V54C3256164VDF7IPC vs H5DU2562GFR-K2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C3256164VDF7IPC by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C3256164VDF7IPC by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V54C3256164VDF7IPC would you like to use for your alert(s)?
  • Please alert me when V54C3256164VDF7IPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C3256164VDF7IPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C3256164VDF7IPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C3256164VDF7IPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C3256164VDF7IPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C3256164VDF7IPC by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: