Part Details for V53C318165AK70 by Mosel Vitelic Corporation
Results Overview of V53C318165AK70 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V53C318165AK70 Information
V53C318165AK70 by Mosel Vitelic Corporation is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for V53C318165AK70
V53C318165AK70 CAD Models
V53C318165AK70 Part Data Attributes
|
V53C318165AK70
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V53C318165AK70
Mosel Vitelic Corporation
EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ42,.44 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.68 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.3 mm |
Alternate Parts for V53C318165AK70
This table gives cross-reference parts and alternative options found for V53C318165AK70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V53C318165AK70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCM518165BVJ70R | Motorola Semiconductor Products | Check for Price | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | V53C318165AK70 vs MCM518165BVJ70R |
HY51V16164CJC-70 | SK Hynix Inc | Check for Price | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | V53C318165AK70 vs HY51V16164CJC-70 |
MT4LC1M16H5DJ-70 | Micron Technology Inc | Check for Price | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | V53C318165AK70 vs MT4LC1M16H5DJ-70 |
MT4LC1M16E5DJ-7LTR | Micron Technology Inc | Check for Price | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | V53C318165AK70 vs MT4LC1M16E5DJ-7LTR |
MCM516165BJV70R | Motorola Semiconductor Products | Check for Price | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | V53C318165AK70 vs MCM516165BJV70R |
HY51V18163HGLJ-7 | SK Hynix Inc | Check for Price | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | V53C318165AK70 vs HY51V18163HGLJ-7 |
GM71V16163CLJ-7 | LG Semicon Co Ltd | Check for Price | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, | V53C318165AK70 vs GM71V16163CLJ-7 |
MSM51V16165D-70JS | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | V53C318165AK70 vs MSM51V16165D-70JS |
MSM51V18165F-70JS | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | V53C318165AK70 vs MSM51V18165F-70JS |
MT4LC1M16H5DJ-70TR | Micron Technology Inc | Check for Price | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | V53C318165AK70 vs MT4LC1M16H5DJ-70TR |