Part Details for V53C261P12 by Mosel Vitelic Corporation
Results Overview of V53C261P12 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V53C261P12 Information
V53C261P12 by Mosel Vitelic Corporation is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for V53C261P12
V53C261P12 CAD Models
V53C261P12 Part Data Attributes
|
V53C261P12
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V53C261P12
Mosel Vitelic Corporation
Video DRAM, 64KX4, 120ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Memory Density | 262144 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V53C261P12
This table gives cross-reference parts and alternative options found for V53C261P12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V53C261P12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS42C4064C-10/883C | Micross Components | Check for Price | Video DRAM, 64KX4, 100ns, CMOS, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | V53C261P12 vs AS42C4064C-10/883C |
HM53462P-12 | Hitachi Ltd | Check for Price | Video DRAM, 64KX4, 120ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | V53C261P12 vs HM53462P-12 |
HM53462P-10 | Hitachi Ltd | Check for Price | Video DRAM, 64KX4, 100ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | V53C261P12 vs HM53462P-10 |
HM53461P-12 | Hitachi Ltd | Check for Price | Video DRAM, 64KX4, 120ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | V53C261P12 vs HM53461P-12 |
TMS4461-12NL | Texas Instruments | Check for Price | 64KX4 VIDEO DRAM, 120ns, PDIP24 | V53C261P12 vs TMS4461-12NL |
KM424C64P-10 | Samsung Semiconductor | Check for Price | Video DRAM, 64KX4, 100ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | V53C261P12 vs KM424C64P-10 |
V53C261P10 | Mosel Vitelic Corporation | Check for Price | Video DRAM, 64KX4, 100ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | V53C261P12 vs V53C261P10 |
KM424C64P-12 | Samsung Semiconductor | Check for Price | Video DRAM, 64KX4, 120ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | V53C261P12 vs KM424C64P-12 |
SMJ4461-15JDS | Texas Instruments | Check for Price | 64KX4 VIDEO DRAM, 150ns, CDIP24, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | V53C261P12 vs SMJ4461-15JDS |
M5M4C264P-15 | Mitsubishi Electric | Check for Price | Video DRAM, 64KX4, 150ns, CMOS, PDIP24, 0.400 INCH, DIP-24 | V53C261P12 vs M5M4C264P-15 |