Part Details for V53C104BK70L by Mosel Vitelic Corporation
Results Overview of V53C104BK70L by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V53C104BK70L Information
V53C104BK70L by Mosel Vitelic Corporation is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for V53C104BK70L
V53C104BK70L CAD Models
V53C104BK70L Part Data Attributes
|
V53C104BK70L
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V53C104BK70L
Mosel Vitelic Corporation
Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, SOJ-26/20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ20/26,.34 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.2215 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.429 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for V53C104BK70L
This table gives cross-reference parts and alternative options found for V53C104BK70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V53C104BK70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KM44C258BJ-7 | Samsung Semiconductor | Check for Price | Static Column DRAM, 256KX4, 70ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | V53C104BK70L vs KM44C258BJ-7 |
MT4C4256DJ-8TR | Micron Technology Inc | Check for Price | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | V53C104BK70L vs MT4C4256DJ-8TR |
MT4C4258DJ-7 | Micron Technology Inc | Check for Price | Static Column DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | V53C104BK70L vs MT4C4258DJ-7 |
MCM514256J85 | Motorola Mobility LLC | Check for Price | 256KX4 FAST PAGE DRAM, 85ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | V53C104BK70L vs MCM514256J85 |
AS4C4256-60JC | Alliance Semiconductor Corporation | Check for Price | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO26, 0.300 INCH, PLASTIC, SOJ-26/20 | V53C104BK70L vs AS4C4256-60JC |
HM514258JP-10S | Hitachi Ltd | Check for Price | Static Column DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | V53C104BK70L vs HM514258JP-10S |
KM44C258BJ-10 | Samsung Semiconductor | Check for Price | Static Column DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | V53C104BK70L vs KM44C258BJ-10 |
HM514266AJP-6 | Hitachi Ltd | Check for Price | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | V53C104BK70L vs HM514266AJP-6 |
UPD424268LA-80 | NEC Electronics America Inc | Check for Price | Static Column DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | V53C104BK70L vs UPD424268LA-80 |
KM44C268BJ-8 | Samsung Semiconductor | Check for Price | Static Column DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | V53C104BK70L vs KM44C268BJ-8 |