Part Details for V5220L by ASSMANN WSW components GmbH
Overview of V5220L by ASSMANN WSW components GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V5220L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10828-ND
|
DigiKey | HEATSINK ALUM ANOD TO-220 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
174 In Stock |
|
$1.0021 / $1.5600 | Buy Now |
|
Future Electronics | Heat Sink TO-220 Aluminum - Board Level RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.3100 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Extruded heatsink - Standard length - 8K/W - 30x32x20mm - black anodized - TO-220 RoHS: Compliant |
676 In Stock 4 On Order |
|
$1.0200 / $1.4300 | Buy Now |
DISTI #
70798900
|
Verical | Heat Sink Passive Horizontal Aluminum Magnesium Silicon 8K/W RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2213 | Americas - 660 |
|
$1.4430 / $1.7420 | Buy Now |
DISTI #
82424304
|
Verical | Heat Sink Passive Horizontal Aluminum Magnesium Silicon 8K/W RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2404 | Americas - 80 |
|
$0.9997 / $1.0713 | Buy Now |
DISTI #
C1S123500062360
|
Chip1Stop | Heat Sinks | 108 |
|
$1.6300 | Buy Now |
|
Master Electronics | Extruded heatsink - Standard length - 8K/W - 30x32x20mm - black anodized - TO-220 RoHS: Compliant |
676 In Stock 4 On Order |
|
$1.0200 / $1.4300 | Buy Now |
Part Details for V5220L
V5220L CAD Models
V5220L Part Data Attributes
|
V5220L
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
V5220L
ASSMANN WSW components GmbH
HEATSINK ALUM ANOD TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Thermal Support Device Type | HEAT SINK |