V510LA10P
Littelfuse Inc
Description: Varistor, 675V, 63J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V510LA10P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V510LA10P by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58K7606
Newark Metal Oxide Varistor, 675V, 1350V, Radial, Voltage Rating Vac:510V, Voltage Rating Vdc:675V, Product Range:La Series, Clamping Voltage Vc Max:1.35Kv, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20µs:2.5Ka Rohs Compliant: Yes |Littelfuse V510LA10P RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2500
$0.2500 Buy Now
DISTI # F5408-ND
DigiKey VARISTOR 820V 2.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk 12848
In Stock
  • 1 $0.4800
  • 10 $0.4260
  • 25 $0.4004
  • 100 $0.3269
  • 250 $0.3037
  • 500 $0.2584
  • 1,000 $0.2275
$0.2275 / $0.4800 Buy Now
DISTI # 576-V510LA10P
Mouser Electronics Varistors 100pF RoHS: Compliant 4455
  • 1 $0.4800
  • 10 $0.4260
  • 25 $0.4010
  • 100 $0.3160
  • 250 $0.3000
  • 500 $0.2600
$0.2600 / $0.4800 Buy Now
Future Electronics LA Series 675 VDC 510 V RMS 1350 V Clamp 2500 A 100 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks Container: Bag 23000
Bag
  • 1,000 $0.2450
  • 4,000 $0.2400
  • 15,000 $0.2300
  • 30,000 $0.2250
  • 75,000 $0.2200
$0.2200 / $0.2450 Buy Now
Future Electronics LA Series 675 VDC 510 V RMS 1350 V Clamp 2500 A 100 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag 0
Bag
  • 1 $0.2650
  • 200 $0.2500
  • 750 $0.2450
  • 2,500 $0.2350
  • 10,000 $0.2200
$0.2200 / $0.2650 Buy Now
DISTI # 77893135
Verical Var MOV 510VAC/675VDC 2500A 902V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 188 Package Multiple: 1 Americas - 2058
  • 190 $0.3696
  • 250 $0.3262
  • 500 $0.2940
  • 1,000 $0.2646
$0.2646 / $0.3696 Buy Now
DISTI # V510LA10P
TTI Varistors 100pF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 4000
In Stock
  • 100 $0.2920
  • 500 $0.2450
  • 1,000 $0.2400
  • 4,000 $0.2360
  • 15,000 $0.2310
  • 30,000 $0.2260
  • 75,000 $0.2220
$0.2220 / $0.2920 Buy Now
DISTI # V510LA10P
TME Varistor: metal-oxide, THT, 510VAC, 675VDC, 820V, 2.5kA, 63J Min Qty: 1 2058
  • 1 $0.4570
  • 10 $0.4040
  • 100 $0.3130
  • 250 $0.2760
  • 500 $0.2490
  • 1,000 $0.2230
$0.2230 / $0.4570 Buy Now
LCSC 1.35kV 675V 510V 820V Plugin Varistors ROHS 2
  • 1 $0.1962
  • 10 $0.1598
  • 30 $0.1441
  • 100 $0.1247
  • 500 $0.1160
  • 1,000 $0.1108
$0.1108 / $0.1962 Buy Now
New Advantage Corporation LA Series 675 VDC 510 V RMS 1350 V Clamp 2500 A 100 pF Radial Lead Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 18000
  • 1,000 $0.1945
$0.1945 Buy Now
Ozdisan Elektronik VARISTOR DISC 10MM 820V 2.5KA 510VAC 675VDC THT 0
  • 1 $0.3410
  • 1,000 $0.2965
$0.2965 / $0.3410 RFQ

CAD Models for V510LA10P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V510LA10P by Littelfuse Inc

V510LA10P
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
510 V
Energy Absorbing Capacity-Max
63 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
12.5 mm
Package Length
17 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Reference Standard
CECC; CUL; IEC; UL; VDE
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
675 V
Want to compare parts?
  1. V510LA10P
    Littelfuse Inc
    Varistor, 675V, 63J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for V510LA10P

This table gives cross-reference parts and alternative options found for V510LA10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V510LA10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIOV-S10K510 Varistor, 670V, 55J, Through Hole Mount, RADIAL LEADED TDK Corporation V510LA10P vs SIOV-S10K510
B72210-S511-K101 RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos V510LA10P vs B72210-S511-K101
SIOV-S10K510 RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos V510LA10P vs SIOV-S10K510
B72210S0511K101 RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos V510LA10P vs B72210S0511K101
SIOV-S10K510 RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT Siemens V510LA10P vs SIOV-S10K510
B72210S0511K101 Varistor, 670V, 55J, Through Hole Mount, RADIAL LEADED TDK Corporation V510LA10P vs B72210S0511K101
Part Number Description Manufacturer Compare
VF10M10821KEH RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT Kyocera AVX Components V510LA10P vs VF10M10821KEH
SVC821D-10AFS9 Varistor, 670V, 55J, Through Hole Mount, RADIAL LEADED Samwha Electronics V510LA10P vs SVC821D-10AFS9
MOV10511CXA RESISTOR, VOLTAGE DEPENDENT, 675 V, 55 J, THROUGH HOLE MOUNT Eaton Bussmann V510LA10P vs MOV10511CXA
SVC821D-10ABW7 Varistor, 670V, 55J, Through Hole Mount, RADIAL LEADED Samwha Electronics V510LA10P vs SVC821D-10ABW7
VF10M10821JED RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT Kyocera AVX Components V510LA10P vs VF10M10821JED
VF10M10821KER RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT Kyocera AVX Components V510LA10P vs VF10M10821KER
SVC821D-10AFS7 Varistor, 670V, 55J, Through Hole Mount, RADIAL LEADED Samwha Electronics V510LA10P vs SVC821D-10AFS7
VF10M10821JEH RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT Kyocera AVX Components V510LA10P vs VF10M10821JEH
SVC821D-10ABF7 Varistor, 670V, 55J, Through Hole Mount, RADIAL LEADED Samwha Electronics V510LA10P vs SVC821D-10ABF7
VE13M00511KHB RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT Kyocera AVX Components V510LA10P vs VE13M00511KHB

Related Parts for V510LA10P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V510LA10P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V510LA10P by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V510LA10P would you like to use for your alert(s)?
  • Please alert me when V510LA10P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V510LA10P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V510LA10P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V510LA10P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V510LA10P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V510LA10P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: