Part Details for V510LA10CP by Littelfuse Inc
Overview of V510LA10CP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V510LA10CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0764
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V510LA10CP RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 / $0.4850 | Buy Now |
DISTI #
F10960-ND
|
DigiKey | VARISTOR 820V 3.5KA DISC 10MM Min Qty: 2100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4480 | Buy Now |
DISTI #
576-V510LA10CP
|
Mouser Electronics | Varistors 10MM Radial RoHS: Compliant | 0 |
|
$0.4530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4120 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 820V 3.5KA 510VAC THT | 0 |
|
$0.6574 / $0.7560 | RFQ |
Part Details for V510LA10CP
V510LA10CP CAD Models
V510LA10CP Part Data Attributes
|
V510LA10CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V510LA10CP
Littelfuse Inc
Varistor, 98J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 98 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; IEC; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |