Part Details for V50BS009 by Z-Communications Inc
Overview of V50BS009 by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V50BS009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 72 |
|
$17.5000 / $22.5000 | Buy Now |
Part Details for V50BS009
V50BS009 CAD Models
V50BS009 Part Data Attributes
|
V50BS009
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V50BS009
Z-Communications Inc
Voltage Controlled Oscillator, 920MHz Min, 1455MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 45 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1455 MHz | |
Operating Frequency-Min | 920 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 13 dBm | |
Phase Noise | -70 dBc/Hz | |
Physical Dimension | 23.114mm x 23.114mm x 5.588mm | |
Power Variation | 3 dB | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |